High-voltage 4.7nF ceramic multilayer capacitor with X7R dielectric, rated for 500VDC. Features a 1210 (3225 metric) surface mount case code, operating temperature range of -55°C to +125°C, and a 10% capacitance tolerance. Constructed with ceramic material and SMD/SMT terminations, this lead-free and RoHS compliant component offers a dissipation factor of 2.5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 12107C472KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12107C472KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
