Surface mount ceramic capacitor with 10nF capacitance and 1kV DC rated voltage. Features X7R dielectric material, 10% tolerance, and a 1210 (3225 metric) case code. Operating temperature range from -55°C to 125°C. RoHS compliant with a dissipation factor of 2.5%. Packaged in tape and reel.
Sign in to ask questions about the Kyocera 1210AC103KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1210AC103KAT1A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 1.7mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210AC103KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.