AVX 1210AC332MAT1A SMD Multilayer Ceramic Capacitor, High Voltage, 1210 [3225 Metric], 3300 pF, 1 kV, 20%, X7R
Kyocera 1210AC332MAT1A technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | High Voltage |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210AC332MAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.