This Kyocera ceramic capacitor features a capacitance of 15nF with a tolerance of 20%. It has a voltage rating of 630V and a DC rated voltage of 600V. The capacitor is constructed with a flat construction and has a dielectric of X7R. It is available in a 1210 package, with a thickness of 0.067inch and a width of 0.098inch. The capacitor is lead free and RoHS compliant, and is suitable for surface mount applications. It has an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Kyocera 1210CC153MAT1A technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.