Surface mount ceramic capacitor with 27nF capacitance and 10% tolerance. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Rated at 630V DC, this component is housed in a 1210 (3225 metric) case code. It is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera 1210CC273KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1210CC273KAT1A technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 600V |
| DC Rated Voltage | 630V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210CC273KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.