
1210 10 uF 35 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |