This 2.2uF ceramic capacitor has a voltage rating of 35V and is constructed with X7R dielectric material. It is available in a 1210 package and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a tolerance of 20%. It is packaged in tape and reel with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1210DC225MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210DC225MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.