Surface mount ceramic capacitor with 100pF capacitance and 2kV DC rated voltage. Features C0G dielectric material for stable performance across a -55°C to 125°C operating temperature range. Housed in a 1210 (3225 metric) case code with 10% tolerance. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 1210GA101KAT1A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1210 |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210GA101KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.