
This ceramic capacitor from Kyocera has a capacitance of 1.5nF with a tolerance of 10%. It is constructed with an X7R dielectric and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 case with a thickness of 0.067inch and a width of 0.098inch. It is lead-free and RoHS compliant, and is suitable for surface mount applications.
Kyocera 1210GC152KAT1A technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210GC152KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
