The 1210GC152KAT1A\SB is a ceramic capacitor from Kyocera with a capacitance of 1.5nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a dielectric of X7R. It is available in a 1210 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |