Surface mount ceramic capacitor with 3.3nF capacitance and 2kV voltage rating. Features X7R dielectric, 10% tolerance, and a 1210 case code. Operating temperature range from -55°C to 125°C. Includes soft termination for enhanced reliability and is RoHS compliant. Packaged in tape and reel for automated assembly.
Kyocera 1210GC332KAZ1A technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210GC332KAZ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.