
This ceramic capacitor features a capacitance of 2.7nF with a tolerance of 5%. It has a voltage rating of 1.5kV and is constructed with an X7R dielectric. The capacitor is available in a 1210 package with a surface mount termination. It operates over a temperature range of -55°C to 125°C and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1210SC272JAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1210SC272JAT1A technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210SC272JAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.