Ceramic Capacitor - Multilayer
Checking distributor stock and pricing after the page loads.
Kyocera 1210SC472KAT2A technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1210 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.