
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5KV 4700pF X7R 1210 10% Tol HI VOLT
Checking distributor stock and pricing after the page loads.
Kyocera 1210SC472KAZ1A technical specifications.
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.