The 1210YC225MAT2A ceramic capacitor from Kyocera features a capacitance of 2.2uF and a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is constructed with a flat design. The capacitor is packaged in a 1210 case and is designed for surface mount applications. It is RoHS compliant and features a dielectric of X7R. The capacitor is available on tape and reel for convenient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1210YC225MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210YC225MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.