Surface mount ceramic capacitor featuring 22µF capacitance and 16V DC rated voltage. This general-purpose capacitor utilizes an X7R dielectric for stable performance across a wide temperature range of -55°C to 125°C. The 1210 (3225 metric) case size offers a 20% tolerance and is supplied in tape and reel packaging.
Kyocera 1210YC226MAT2A technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2.79mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210YC226MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.