
Multilayer ceramic capacitor, 560 nF capacitance, 16 V DC rated voltage, and ±5% tolerance. Features X7R dielectric, 1210 (3225 metric) surface mount case code, and operates from -55°C to 125°C. Dissipation factor is 3.5%, with lead-free and RoHS compliant construction. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1210 |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |