
This ceramic capacitor has a capacitance of 1uF and a voltage rating of 16V. It is constructed with a flat design and has a dielectric of Y5V. The capacitor is available in a 1210 package and is suitable for surface mount applications. It has an operating temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera 1210YG105ZAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1210YG105ZAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210YG105ZAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.