
Surface mount ceramic capacitor featuring 22µF capacitance and a 10V DC rated voltage. This general-purpose capacitor utilizes an X5R dielectric with a ±20% tolerance and a 5% dissipation factor. Housed in a 1210 (3225 metric) case code, it offers a wide operating temperature range from -55°C to +85°C. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera 1210ZD226MAT2A technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dissipation Factor | 5% |
| Height | 2.79mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1210 |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210ZD226MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.