
Multilayer ceramic capacitor with 100pF capacitance and 2kV DC rated voltage. Features a C0G dielectric for excellent temperature stability and a 5% tolerance. Surface mountable in an 1808 (4520 Metric) case code, this component offers a low dissipation factor of 0.1% and operates across a wide temperature range of -55°C to 125°C. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Kyocera 1808GA101JAT1A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2.03mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.08inch |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.08inch |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.08inch |
| RoHS | Compliant |
No datasheet is available for this part.