
This 100pF ceramic capacitor from Kyocera features a C0G dielectric and a voltage rating of 2kV. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is constructed with a flat design and has a tolerance of 20%. It is packaged in a 1808 case and is available in quantities of 4000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1808GA101MAT3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1808GA101MAT3A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2.03mm |
| Dielectric | C0G |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.08inch |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808GA101MAT3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.