
Surface mount ceramic capacitor with 1.2nF capacitance and 10% tolerance. Features X7R dielectric material, a 2.5kV DC rated voltage, and an operating temperature range of -55°C to 125°C. The 1808 case code provides a compact footprint with dimensions of 0.18 x 0.08 inches. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera 1808WC122KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1808WC122KAT1A technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2.03mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.08inch |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1808 |
| Termination | SMD/SMT |
| Thickness | 0.08inch |
| Tolerance | 10% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808WC122KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
