
1812 2.2 uF 100 V ±10% Tolerance X7R Dielectric Multilayer Ceramic Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |