Multilayer Ceramic Capacitor (MLCC) with 470nF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a 1812 (4532 metric) SMD/SMT case code. Operating temperature range from -55°C to 125°C. Constructed from ceramic with lead-free termination. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Kyocera 18121C474KAT2A technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |