The 1812 C0G ceramic capacitor is a surface mount component with a capacitance of 8.2nF and a tolerance of 1%. It has a voltage rating of 200V and is constructed with a C0G dielectric. The capacitor is available in a package quantity of 700 and is packaged in tape and reel. It has an operating temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera 18122A822FAT2A technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1812 |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.