
This ceramic capacitor from Kyocera has a capacitance of 8.2nF and a voltage rating of 200V. It is available in a 1812 package with a surface mount termination. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and packaged on a tape and reel in quantities of 700.
Sign in to ask questions about the Kyocera 18122A822JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 18122A822JAT2A technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18122A822JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.