Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .1uF X7R 1812 5% Tol
Kyocera 18122C104JAT4A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.02mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18122C104JAT4A to view detailed technical specifications.
No datasheet is available for this part.