
Surface mount ceramic capacitor with 150nF capacitance and 200V DC rating. Features X7R dielectric, 5% tolerance, and a 1812 case code. Operating temperature range from -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for general applications.
Kyocera 18122C154JAT2A technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18122C154JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.