CAP CER 0.33UF 200V X7R 1812
Kyocera 18122C334KAT2A technical specifications.
| Capacitance | 330nF |
| Package/Case | 1812 |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.09inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.