Surface mount multilayer ceramic capacitor featuring 330nF capacitance and a 25V DC rating. This X7R dielectric component is housed in an 1812 (4532 metric) case code with a 10% tolerance. Operating across a wide temperature range of -55°C to 125°C, it measures 4.5mm in length, 3.2mm in depth, and 0.94mm in height. The capacitor is RoHS compliant and supplied in tape and reel packaging.
Kyocera 18123C334KAT2A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.