Surface mount multilayer ceramic capacitor featuring 47nF capacitance and a 50V DC rating. This general-purpose capacitor utilizes a C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. The 1812 (4532 metric) case code provides a compact footprint with dimensions of 0.18 inches length, 0.126 inches width, and 0.04 inches thickness. It offers a 5% tolerance and is supplied on tape and reel, compliant with RoHS standards.
Kyocera 18125A473JAT2A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1812 |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18125A473JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.