
Surface mount multilayer ceramic capacitor with 50V DC rated voltage and 270nF capacitance. Features X7R dielectric, 10% tolerance, and a 2.5% dissipation factor. Housed in an 1812 (4532 metric) case code with SMD/SMT termination, operating from -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component is suitable for general applications.
Sign in to ask questions about the Kyocera 18125C274KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 18125C274KAT2A technical specifications.
| Capacitance | 270nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1812 |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18125C274KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.