
High CV multilayer ceramic capacitor (MLCC) with 47µF capacitance and 6.3V DC rating. Features X5R dielectric in an 1812 (4532 metric) surface mount package. Operating temperature range from -55°C to 85°C with 20% tolerance. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera 18126D476MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 18126D476MAT2A technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X5R |
| Height | 0.11mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1812 |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18126D476MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
