
Surface mount multilayer ceramic capacitor with 100nF capacitance and 500V DC rating. Features X7R dielectric, ±10% tolerance, and a 1812 (4532 metric) case code. Operates from -55°C to 125°C with a dissipation factor of 2.5%. Packaged in tape and reel, this lead-free component is RoHS compliant.
Sign in to ask questions about the Kyocera 18127C104KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 18127C104KAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 2.79mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18127C104KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.