The Kyocera 1812AA120KAT1A is a ceramic capacitor with a capacitance of 12pF and a tolerance of 10%. It has a voltage rating of 1kV and is constructed with a C0G dielectric. This surface-mount device is available in a 1812 package and is packaged in tape and reel quantities of 1000. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.126inch |
| RoHS | Compliant |