The Kyocera 1812AC183KAT1A\SB is an 18nF ceramic capacitor with a voltage rating of 1kV and a tolerance of 10%. It has a case code of 1812 and is constructed with a flat construction. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1000 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1812AC183KAT1A\SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812AC183KAT1A\SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.