Sign in to ask questions about the Kyocera 1812CC104KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1812CC104KAT2A technical specifications.
| Package/Case | 1812 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812CC104KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
