100pF, 2kV C0G/NP0 dielectric ceramic capacitor in an 1812 (4532 metric) surface mount package. Features include a 5% tolerance, operating temperature range of -55°C to 125°C, and lead-free, RoHS compliant construction. This component offers a flat profile with dimensions of 4.5mm length, 3.2mm depth, and 0.126 inches width.
Kyocera 1812GA101JAT1A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812GA101JAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.