This 100pF X7R ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat design and is lead free. The capacitor is packaged in a 1812 case code, with a 3.2mm depth and a 2.54mm height. It is designed for surface mount applications and is available in quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1812GC101KATME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1812GC101KATME technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812GC101KATME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.