This 4.7nF ceramic capacitor from Kyocera features a voltage rating of 2kV and is constructed with X7R dielectric material. It has a case code of 1812 and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is available in a tape and reel packaging format with a quantity of 1000 pieces. The component is compliant with RoHS regulations and has a lead-free construction, although it does contain lead.
Sign in to ask questions about the Kyocera 1812GC472KA11A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1812GC472KA11A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812GC472KA11A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
