
The Kyocera 1812GC822KAZ1A is an 8.2nF ceramic capacitor with a 2kV voltage rating and 10% tolerance. It features soft termination and is constructed with X7R dielectric. The capacitor is available in a 1812 package with a surface mount termination and is suitable for operation between -55°C and 125°C. It is RoHS compliant and packaged in tape and reel quantities of 500.
Kyocera 1812GC822KAZ1A technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dissipation Factor | 0.1% |
| Features | Soft Termination |
| Height | 2.54mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812GC822KAZ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
