Surface mount ceramic capacitor with 47pF capacitance and 3kV DC rated voltage. Features C0G/NP0 dielectric for stable performance across temperature ranges from -55°C to 125°C, with a dissipation factor of 0.1%. Housed in an 1812 (4532 metric) case code with SMD/SMT termination. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera 1812HA470JAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1812HA470JAT1A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812HA470JAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.