
The Kyocera 1812HA470JAT2A is a ceramic capacitor with a capacitance of 47pF, a dielectric of C0G, and a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is packaged in a 1812 case. The capacitor is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1812HA470JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1812HA470JAT2A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3kV |
| Weight | 0.000952oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812HA470JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.