Surface mount ceramic capacitor featuring 47pF capacitance and a 3kV DC rated voltage. Dielectric material is C0G/NP0, offering excellent temperature stability with a dissipation factor of 0.1%. Encased in an 1812 (4532 metric) case code, this component operates across a wide temperature range of -55°C to 125°C. It is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera 1812HA470KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1812HA470KAT1A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1812 |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812HA470KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.