The Kyocera 1812HC332KAZ1A is a ceramic capacitor with a capacitance of 3.3nF, a dielectric of X7R, and a voltage rating of 3kV. It features soft termination and is available in a 1812 package with a depth of 3.2mm and a length of 4.5mm. This capacitor is designed for surface mount applications and has a temperature range of -55°C to 125°C. It is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Kyocera 1812HC332KAZ1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1812HC332KAZ1A technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812HC332KAZ1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.