Surface mount ceramic capacitor with 47pF capacitance and 4kV DC rated voltage. Features a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Encased in an 1812 (4532 metric) package with a 20% tolerance. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Kyocera 1812JA470MAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1812JA470MAT1A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 20% |
| Voltage Rating | 4kV |
| DC Rated Voltage | 4kV |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812JA470MAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.