
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .1uF X7R 1812 10% Tol
Kyocera 1812PC104KAT2A technical specifications.
| Capacitance | 100nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.