Surface mount ceramic capacitor with 0.33µF capacitance and 250V DC voltage rating. Features X7R dielectric, 10% tolerance, and a 2.5% dissipation factor. Encased in a 1812 (4.5mm x 3.2mm x 2mm) surface mount package. Operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Kyocera 1812PC334KAT1A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812PC334KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.