This Kyocera ceramic capacitor has a capacitance of 1nF and a voltage rating of 1.5kV with a tolerance of 10%. It is constructed with a flat construction and a dielectric of X7R. The capacitor is available in a 1812 package with a surface mount termination and is rated for operation between -55°C and 125°C.
Kyocera 1812SC102KAT3A\SB technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.