This 10uF ceramic capacitor from Kyocera has a voltage rating of 10V and a tolerance of 10%. It is constructed with an X5R dielectric and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is available in a 1812 package with a surface mount termination and is packaged in tape and reel quantities of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1812ZD106KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1812ZD106KAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X5R |
| Height | 0.11mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812ZD106KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.